EDM 650 G AC, EDM 450 G AC,EDM(4,6)50AUAC0 LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDM 650 G AC, EDM 450 G AC,EDM(4,6)50AUAC0 LFS

EDM650AUAC0LFS

DigiKey Part Number
401-1950-ND
Manufacturer
Manufacturer Product Number
EDM650AUAC0LFS
Description
SWITCH TACT SPST-NO 0.05A 100V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 100VAC/DC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
1.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
650gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-55°C ~ 85°C
Actuator Material
-
Switch Travel
0.40mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 059
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,81000 Kč220,81 Kč
10183,13500 Kč1 831,35 Kč
25169,64600 Kč4 241,15 Kč
100151,68420 Kč15 168,42 Kč
250141,56800 Kč35 392,00 Kč
500134,84714 Kč67 423,57 Kč
1 000128,89568 Kč128 895,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,81000 Kč
Unit Price with VAT:267,18010 Kč