EDM650AGSC0 LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDM650AGSC0 LFS
EDM650AGSC0 LFS
EDM650AGSC0 LFS

EDM650AGSC0LFS

DigiKey Part Number
401-1952-ND
Manufacturer
Manufacturer Product Number
EDM650AGSC0LFS
Description
SWITCH TACT SPST-NO 0.05A 100V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 100VAC/DC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
1.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
650gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.40mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 368
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,34000 Kč207,34 Kč
10172,06300 Kč1 720,63 Kč
25159,38200 Kč3 984,55 Kč
100142,46640 Kč14 246,64 Kč
250132,92232 Kč33 230,58 Kč
500126,57366 Kč63 286,83 Kč
1 000120,94951 Kč120 949,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,34000 Kč
Unit Price with VAT:250,88140 Kč