7211P3HZBE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 413,63000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 836,95000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 596,14000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 96,63320 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 93,88015 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211P3HZBE

DigiKey Part Number
7211P3HZBE-ND
Manufacturer
Manufacturer Product Number
7211P3HZBE
Description
SWITCH TOGGLE SP3T 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7211P3HZBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.