



H8600VBACN | |
|---|---|
DigiKey Part Number | 708-3093-ND |
Manufacturer | |
Manufacturer Product Number | H8600VBACN |
Description | SWITCH ROCKER SPST 10A 250V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8600VBACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 25 | 34,08400 Kč | 852,10 Kč |
| 50 | 32,60220 Kč | 1 630,11 Kč |
| 100 | 31,18770 Kč | 3 118,77 Kč |
| 250 | 29,40852 Kč | 7 352,13 Kč |
| 500 | 28,12702 Kč | 14 063,51 Kč |
| 1 000 | 26,89980 Kč | 26 899,80 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |






