H8600VBAAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H8600VBAAA
H8600VBAAA
H8600VBAAA

H8600VBAAA

DigiKey Part Number
708-3092-ND
Manufacturer
Manufacturer Product Number
H8600VBAAA
Description
SWITCH ROCKER SPST 10A 250V
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
H8600VBAAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 925
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1023,68100 Kč236,81 Kč
2522,33000 Kč558,25 Kč
5021,36580 Kč1 068,29 Kč
10020,43960 Kč2 043,96 Kč
25019,27340 Kč4 818,35 Kč
50018,43474 Kč9 217,37 Kč
1 00017,63127 Kč17 631,27 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč