



H8500XBAAA | |
|---|---|
DigiKey Part Number | 708-3083-ND |
Manufacturer | |
Manufacturer Product Number | H8500XBAAA |
Description | SWITCH ROCKER SPST 15A 250V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8500XBAAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 10 | 47,00500 Kč | 470,05 Kč |
| 25 | 44,33120 Kč | 1 108,28 Kč |
| 50 | 42,40740 Kč | 2 120,37 Kč |
| 100 | 40,56550 Kč | 4 056,55 Kč |
| 250 | 38,24784 Kč | 9 561,96 Kč |
| 500 | 36,58026 Kč | 18 290,13 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |


