DX0507/GN/24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX0507/GN/24
Bulgin Indicators Available at Digi-Key

DX0507/GN/24

DigiKey Part Number
DX0507/GN/24-ND
Manufacturer
Manufacturer Product Number
DX0507/GN/24
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 25mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DX0507/GN/24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.48" (12.10mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
100mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.9" (150.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1805,37000 Kč805,37 Kč
10657,43400 Kč6 574,34 Kč
100572,07800 Kč57 207,80 Kč
Manufacturers Standard Package
Unit Price without VAT:805,37000 Kč
Unit Price with VAT:974,49770 Kč