


PN-1320-AMB | |
|---|---|
DigiKey Part Number | 377-PN-1320-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1320-AMB |
Description | BOX PLASTIC GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.280" W (64.01mm x 57.91mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 5.74in² (37.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,82000 Kč | 176,82 Kč |
| 10 | 147,35000 Kč | 1 473,50 Kč |
| 100 | 138,14060 Kč | 13 814,06 Kč |
| Unit Price without VAT: | 176,82000 Kč |
|---|---|
| Unit Price with VAT: | 213,95220 Kč |


