




EX-4500 | |
|---|---|
DigiKey Part Number | 377-1492-ND |
Manufacturer | |
Manufacturer Product Number | EX-4500 |
Description | BOX ALUM BLACK/SLV 3.81"LX3.14"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 3.810" L x 3.140" W (96.77mm x 79.76mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.810" L x 3.140" W (96.77mm x 79.76mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.256 lb (116.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,63000 Kč | 433,63 Kč |
| 10 | 401,25500 Kč | 4 012,55 Kč |
| Unit Price without VAT: | 433,63000 Kč |
|---|---|
| Unit Price with VAT: | 524,69230 Kč |


