HSMF-C145
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C145

DigiKey Part Number
516-3986-2-ND - Tape & Reel (TR)
516-3986-1-ND - Cut Tape (CT)
516-3986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C145
Description
LED GREEN/RED CLEAR SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green, Red 523nm Green, 632nm Red LED Indication - Discrete 3.4V Green, 2V Red 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.4V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
517nm Green, 644nm Red
Features
-
Package / Case
4-SMD
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1025,11300 Kč251,13 Kč
10018,99970 Kč1 899,97 Kč
50016,29522 Kč8 147,61 Kč
1 00015,41176 Kč15 411,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,13764 Kč36 412,92 Kč
6 00011,70906 Kč70 254,36 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč