
HSMF-C144 | |
|---|---|
DigiKey Part Number | 516-3985-2-ND - Tape & Reel (TR) 516-3985-1-ND - Cut Tape (CT) 516-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C144 |
Description | LED GREEN/RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 632nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 571nm Green, 644nm Red | |
Features | - | |
Package / Case | 4-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 17,21900 Kč | 172,19 Kč |
| 100 | 12,80050 Kč | 1 280,05 Kč |
| 500 | 10,84032 Kč | 5 420,16 Kč |
| 1 000 | 10,19894 Kč | 10 198,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37609 Kč | 28 128,27 Kč |
| 6 000 | 8,95783 Kč | 53 746,98 Kč |
| 9 000 | 8,74363 Kč | 78 692,67 Kč |
| 15 000 | 8,50194 Kč | 127 529,10 Kč |
| 21 000 | 8,35832 Kč | 175 524,72 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |




