Fig 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-C110

DigiKey Part Number
516-1450-2-ND - Tape & Reel (TR)
516-1450-1-ND - Cut Tape (CT)
516-1450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-C110
Description
LED AMBER DIFF CHIP SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMA-C110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.60mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,74600 Kč77,46 Kč
1005,57830 Kč557,83 Kč
5004,59942 Kč2 299,71 Kč
1 0004,27736 Kč4 277,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,86296 Kč11 588,88 Kč
6 0003,65179 Kč21 910,74 Kč
9 0003,54349 Kč31 891,41 Kč
15 0003,42123 Kč51 318,45 Kč
21 0003,34848 Kč70 318,08 Kč
30 0003,27756 Kč98 326,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč