HDSP-H111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-H111

DigiKey Part Number
HDSP-H111-ND
Manufacturer
Manufacturer Product Number
HDSP-H111
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
5mA
Millicandela Rating
4.2mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
37mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 811
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,52000 Kč86,52 Kč
1064,20300 Kč642,03 Kč
32046,73956 Kč14 956,66 Kč
64044,66350 Kč28 584,64 Kč
1 28043,44194 Kč55 605,68 Kč
Manufacturers Standard Package
Unit Price without VAT:86,52000 Kč
Unit Price with VAT:104,68920 Kč