ASSR-1219-301E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 3 957
Unit Price: 18,02000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 1 502
Unit Price: 17,19000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 3 679
Unit Price: 19,75000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 5 699
Unit Price: 20,11000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 13,26624 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 11,81699 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 386
Unit Price: 34,42000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 949
Unit Price: 34,42000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 842
Unit Price: 24,33000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 441
Unit Price: 24,33000 Kč
Datasheet
ASSR-1511-301E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASSR-1511-301E
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-1219-301E

DigiKey Part Number
ASSR-1219-301E-ND
Manufacturer
Manufacturer Product Number
ASSR-1219-301E
Description
SSR RELAY SPST-NO 200MA 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 60 V
Load Current
200 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP Gull Wing
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 70050,88621 Kč86 506,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,88621 Kč
Unit Price with VAT:61,57231 Kč