Vesta-SE-29mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-DR-1830G-1K00-A-13-S2

DigiKey Part Number
976-BXRV-DR-1830G-1K00-A-13-S2-ND
Manufacturer
Manufacturer Product Number
BXRV-DR-1830G-1K00-A-13-S2
Description
LED COB VESTA SE WM WH RND 1800K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
12750lm (Typ)
Current - Test
2.35A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
46.5V
Lumens/Watt @ Current - Test
119 lm/W
Current - Max
2.5A
CRI (Color Rendering Index)
90
Viewing Angle
110°
Features
With Holder
Size / Dimension
49.20mm Dia
Height
3.80mm
Light Emitting Surface (LES)
28.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1592,14000 Kč592,14 Kč
10477,12300 Kč4 771,23 Kč
100410,56900 Kč41 056,90 Kč
500381,74848 Kč190 874,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:592,14000 Kč
Unit Price with VAT:716,48940 Kč