Parametric Equivalent

BXRV-DR-1830G-1000-J-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1830G-1000-J-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1830G-1000-J-23 |
Description | DW9J DIM-TO-WARM ARRAY, 9W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 1800K, 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 39lm (Typ), 998lm (Typ) | |
Current - Test | 14mA, 250mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 26.9V, 33V | |
Lumens/Watt @ Current - Test | 104 lm/W, 121 lm/W | |
Current - Max | 420mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 110° | |
Features | Dimming - Warm | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 9.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 58,09650 Kč | 16 267,02 Kč |
| Unit Price without VAT: | 58,09650 Kč |
|---|---|
| Unit Price with VAT: | 70,29677 Kč |



