BXRV-DR-1830G-1000-B-23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 58,09650 Kč
Datasheet
BXRV-DR-1827G-1000-B-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-DR-1830G-1000-B-23

DigiKey Part Number
976-BXRV-DR-1830G-1000-B-23-ND
Manufacturer
Manufacturer Product Number
BXRV-DR-1830G-1000-B-23
Description
DW9B DIM-TO-WARM ARRAY, 12W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
1800K, 3000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
39lm (Typ), 998lm (Typ)
Current - Test
14mA, 250mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
26.9V, 33V
Lumens/Watt @ Current - Test
104 lm/W, 121 lm/W
Current - Max
420mA
CRI (Color Rendering Index)
90
Viewing Angle
110°
Features
Dimming - Warm
Size / Dimension
15.00mm L x 12.00mm W
Height
1.70mm
Light Emitting Surface (LES)
9.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
28058,09650 Kč16 267,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,09650 Kč
Unit Price with VAT:70,29677 Kč