Vero-18C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-40E4000-C-83

DigiKey Part Number
976-BXRC-40E4000-C-83-ND
Manufacturer
Manufacturer Product Number
BXRC-40E4000-C-83
Description
LED COB VERO 18C WHT ROUND 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Neutral Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
6588lm (Typ)
Current - Test
1.05A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
33.9V
Lumens/Watt @ Current - Test
185 lm/W
Current - Max
3A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
36.20mm Dia
Height
1.80mm
Light Emitting Surface (LES)
18.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1339,12000 Kč339,12 Kč
10266,17700 Kč2 661,77 Kč
100223,78890 Kč22 378,89 Kč
500205,39074 Kč102 695,37 Kč
1 000199,42728 Kč199 427,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:339,12000 Kč
Unit Price with VAT:410,33520 Kč