
BXRC-40E4000-B-73 | |
|---|---|
DigiKey Part Number | 976-1429-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E4000-B-73 |
Description | LED COB VERO 18 WHT RND 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 4674lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,08000 Kč | 194,08 Kč |
| 50 | 187,10080 Kč | 9 355,04 Kč |
| 100 | 173,24150 Kč | 17 324,15 Kč |
| Unit Price without VAT: | 194,08000 Kč |
|---|---|
| Unit Price with VAT: | 234,83680 Kč |



