
M4C-375-422 | |
|---|---|
DigiKey Part Number | 2267-M4C-375-422-ND |
Manufacturer | |
Manufacturer Product Number | M4C-375-422 |
Description | LABEL 0.375" W X 25' L WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Black on White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | General | |
Color - Background | Black on White | |
Length | 25' (7.6m) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,53000 Kč | 776,53 Kč |
| Unit Price without VAT: | 776,53000 Kč |
|---|---|
| Unit Price with VAT: | 939,60130 Kč |






