
PWR263S-35-4700JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-4700JETR-ND - Tape & Reel (TR) 118-PWR263S-35-4700JECT-ND - Cut Tape (CT) 118-PWR263S-35-4700JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-4700JE |
Description | RES 470 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-4700JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 76,92000 Kč | 769,20 Kč |
| 25 | 67,11200 Kč | 1 677,80 Kč |
| 50 | 60,96160 Kč | 3 048,08 Kč |
| 100 | 55,73300 Kč | 5 573,30 Kč |
| 250 | 50,01012 Kč | 12 502,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,42942 Kč | 23 214,71 Kč |
| 1 000 | 43,38862 Kč | 43 388,62 Kč |
| 1 500 | 41,82685 Kč | 62 740,28 Kč |
| 2 500 | 40,06062 Kč | 100 151,55 Kč |
| 3 500 | 39,00816 Kč | 136 528,56 Kč |
| 5 000 | 38,23103 Kč | 191 155,15 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

