
PTV09A-6030U-B103 | |
|---|---|
DigiKey Part Number | 118-PTV09A-6030U-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-6030U-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 36,37400 Kč | 363,74 Kč |
| 25 | 33,94120 Kč | 848,53 Kč |
| 50 | 32,20660 Kč | 1 610,33 Kč |
| 100 | 30,54780 Kč | 3 054,78 Kč |
| 300 | 28,08000 Kč | 8 424,00 Kč |
| 500 | 26,99746 Kč | 13 498,73 Kč |
| 1 000 | 25,59070 Kč | 25 590,70 Kč |
| 5 000 | 22,58922 Kč | 112 946,10 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |









