PTR901-2015K-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR901-2015K-B203

DigiKey Part Number
118-PTR901-2015K-B203-ND
Manufacturer
Manufacturer Product Number
PTR901-2015K-B203
Description
POT 20K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTR901-2015K-B203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,10000 Kč74,10 Kč
1062,39200 Kč623,92 Kč
2558,21600 Kč1 455,40 Kč
5055,22260 Kč2 761,13 Kč
11751,74162 Kč6 053,77 Kč
35147,54481 Kč16 688,23 Kč
58545,70513 Kč26 737,50 Kč
1 05343,67185 Kč45 986,46 Kč
5 03138,67711 Kč194 584,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,10000 Kč
Unit Price with VAT:89,66100 Kč