
MOV-20D470KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D470KTR-ND - Tape & Reel (TR) 118-MOV-20D470KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D470KTR |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D470KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 2 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 16800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 12,23400 Kč | 122,34 Kč |
| 25 | 11,00240 Kč | 275,06 Kč |
| 100 | 9,65610 Kč | 965,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,01484 Kč | 2 253,71 Kč |
| 500 | 8,62784 Kč | 4 313,92 Kč |
| 750 | 8,43392 Kč | 6 325,44 Kč |
| 1 250 | 8,21903 Kč | 10 273,79 Kč |
| 1 750 | 8,09353 Kč | 14 163,68 Kč |
| 2 500 | 7,97286 Kč | 19 932,15 Kč |
| 6 250 | 7,71280 Kč | 48 205,00 Kč |
| 12 500 | 7,55609 Kč | 94 451,12 Kč |
| 25 000 | 7,42714 Kč | 185 678,50 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |



