


MF-R185-2 | |
|---|---|
DigiKey Part Number | 118-MF-R185-2TR-ND - Tape & Reel (TR) 118-MF-R185-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R185-2 |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R185-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia x 0.118" T (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.724" (18.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 5 | 9,47200 Kč | 47,36 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 50 | 7,25800 Kč | 362,90 Kč |
| 100 | 6,70020 Kč | 670,02 Kč |
| 250 | 6,02284 Kč | 1 505,71 Kč |
| 500 | 5,55552 Kč | 2 777,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,84262 Kč | 7 263,93 Kč |
| 3 000 | 4,46267 Kč | 13 388,01 Kč |
| 4 500 | 4,25336 Kč | 19 140,12 Kč |
| 7 500 | 4,00236 Kč | 30 017,70 Kč |
| 10 500 | 3,84439 Kč | 40 366,10 Kč |
| 15 000 | 3,68375 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


