
CR0805-FX-5110ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-5110ELFTR-ND - Tape & Reel (TR) CR0805-FX-5110ELFCT-ND - Cut Tape (CT) CR0805-FX-5110ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-5110ELF |
Description | RES SMD 511 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-5110ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,39480 Kč | 39,48 Kč |
| 250 | 0,31076 Kč | 77,69 Kč |
| 500 | 0,26374 Kč | 131,87 Kč |
| 1 000 | 0,22678 Kč | 226,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16815 Kč | 840,75 Kč |
| 10 000 | 0,15121 Kč | 1 512,10 Kč |
| 15 000 | 0,14295 Kč | 2 144,25 Kč |
| 25 000 | 0,13404 Kč | 3 351,00 Kč |
| 35 000 | 0,12895 Kč | 4 513,25 Kč |
| 50 000 | 0,12413 Kč | 6 206,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

