
CR0603-JW-681ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-JW-681ELFTR-ND - Tape & Reel (TR) 118-CR0603-JW-681ELFCT-ND - Cut Tape (CT) 118-CR0603-JW-681ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-681ELF |
Description | RES SMD 680 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-681ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,40000 Kč | 4,00 Kč |
| 25 | 0,28640 Kč | 7,16 Kč |
| 50 | 0,22320 Kč | 11,16 Kč |
| 100 | 0,18100 Kč | 18,10 Kč |
| 250 | 0,13724 Kč | 34,31 Kč |
| 500 | 0,11324 Kč | 56,62 Kč |
| 1 000 | 0,09430 Kč | 94,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04905 Kč | 245,25 Kč |
| 10 000 | 0,04656 Kč | 465,60 Kč |
| 15 000 | 0,04639 Kč | 695,85 Kč |
| 25 000 | 0,04594 Kč | 1 148,50 Kč |
| 35 000 | 0,04555 Kč | 1 594,25 Kč |
| 50 000 | 0,04318 Kč | 2 159,00 Kč |
| 60 000 | 0,04208 Kč | 2 524,80 Kč |
| 120 000 | 0,03952 Kč | 4 742,40 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

