
CR0402-FX-6800GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-6800GLFTR-ND - Tape & Reel (TR) CR0402-FX-6800GLFCT-ND - Cut Tape (CT) CR0402-FX-6800GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6800GLF |
Description | RES SMD 680 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6800GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,31600 Kč | 3,16 Kč |
| 25 | 0,21880 Kč | 5,47 Kč |
| 50 | 0,17260 Kč | 8,63 Kč |
| 100 | 0,13680 Kč | 13,68 Kč |
| 250 | 0,10272 Kč | 25,68 Kč |
| 500 | 0,08336 Kč | 41,68 Kč |
| 1 000 | 0,06883 Kč | 68,83 Kč |
| 5 000 | 0,05452 Kč | 272,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02452 Kč | 245,20 Kč |
| 20 000 | 0,02328 Kč | 465,60 Kč |
| 30 000 | 0,02320 Kč | 696,00 Kč |
| 50 000 | 0,02297 Kč | 1 148,50 Kč |
| 70 000 | 0,02284 Kč | 1 598,80 Kč |
| 100 000 | 0,02270 Kč | 2 270,00 Kč |
| 120 000 | 0,02264 Kč | 2 716,80 Kč |
| 240 000 | 0,02237 Kč | 5 368,80 Kč |
| 250 000 | 0,02226 Kč | 5 565,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

