SC-76, SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T05S-Q

DigiKey Part Number
118-CDSOD323-T05S-QTR-ND - Tape & Reel (TR)
118-CDSOD323-T05S-QCT-ND - Cut Tape (CT)
118-CDSOD323-T05S-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T05S-Q
Description
TVS DIODE 5VWM 9.8VC SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T05S-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
109,22000 Kč92,20 Kč
1006,60970 Kč660,97 Kč
5005,55720 Kč2 778,60 Kč
1 0005,51510 Kč5 515,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,40480 Kč16 214,40 Kč
6 0005,01285 Kč30 077,10 Kč
9 0004,23103 Kč38 079,27 Kč
15 0004,14686 Kč62 202,90 Kč
21 0004,07844 Kč85 647,24 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč