CD214C-T7.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 14 218
Unit Price: 11,86000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 951
Unit Price: 29,75000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,21322 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 31,63000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,66549 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49016 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,69260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 64,70667 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 83,01663 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 807
Unit Price: 10,82000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3 000 000
Unit Price: 12,41702 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,59295 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 8 261
Unit Price: 14,15000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,19254 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T7.0ALF

DigiKey Part Number
CD214C-T7.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T7.0ALF
Description
TVS DIODE 7VWM 12VC SMC
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T7.0ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes