Direct

CAT16-33R0F4LF | |
|---|---|
DigiKey Part Number | CAT16-33R0F4LFTR-ND - Tape & Reel (TR) CAT16-33R0F4LFCT-ND - Cut Tape (CT) CAT16-33R0F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-33R0F4LF |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-33R0F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 0,91760 Kč | 22,94 Kč |
| 50 | 0,80840 Kč | 40,42 Kč |
| 100 | 0,71150 Kč | 71,15 Kč |
| 250 | 0,60372 Kč | 150,93 Kč |
| 500 | 0,53720 Kč | 268,60 Kč |
| 1 000 | 0,48057 Kč | 480,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37924 Kč | 1 896,20 Kč |
| 10 000 | 0,34608 Kč | 3 460,80 Kč |
| 15 000 | 0,32905 Kč | 4 935,75 Kč |
| 25 000 | 0,30977 Kč | 7 744,25 Kč |
| 35 000 | 0,29828 Kč | 10 439,80 Kč |
| 50 000 | 0,28705 Kč | 14 352,50 Kč |
| 60 000 | 0,28167 Kč | 16 900,20 Kč |
| 120 000 | 0,26318 Kč | 31 581,60 Kč |
| 125 000 | 0,26218 Kč | 32 772,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



