New at DigiKey
BVRA1210-14PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1210-60PFR

DigiKey Part Number
118-BVRA1210-60PFRTR-ND - Tape & Reel (TR)
118-BVRA1210-60PFRCT-ND - Cut Tape (CT)
118-BVRA1210-60PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1210-60PFR
Description
VARISTOR MLV AUTO 60VAC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
400 A
Energy
2.8J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,56600 Kč165,66 Kč
2514,96240 Kč374,06 Kč
10013,20680 Kč1 320,68 Kč
25012,36812 Kč3 092,03 Kč
50011,92946 Kč5 964,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,10398 Kč22 207,96 Kč
4 00010,82212 Kč43 288,48 Kč
6 00010,68091 Kč64 085,46 Kč
10 00010,52452 Kč105 245,20 Kč
14 00010,43313 Kč146 063,82 Kč
20 00010,34526 Kč206 905,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč