
7814J-1-051E | |
|---|---|
DigiKey Part Number | 7814J-051ETR-ND - Tape & Reel (TR) 7814J-051ECT-ND - Cut Tape (CT) 7814J-051EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7814J-1-051E |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7814J-1-051E Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Bourns Inc. | Height Above Board 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Washable No |
Circuit SPDT | Operating Temperature -55°C ~ 125°C |
Number of Positions 2 | Length 0.177" (4.50mm) |
Current Rating (Amps) 100mA | Mechanical Life 50 Cycles |
Voltage Rating 16VAC/DC | Base Product Number |
Actuator Type Rotary for Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 25 | 27,25560 Kč | 681,39 Kč |
| 100 | 24,27790 Kč | 2 427,79 Kč |
| 250 | 22,50816 Kč | 5 627,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,29072 Kč | 10 645,36 Kč |
| 1 000 | 20,18496 Kč | 20 184,96 Kč |
| 1 500 | 19,59001 Kč | 29 385,01 Kč |
| 2 500 | 18,89442 Kč | 47 236,05 Kč |
| 3 500 | 18,46846 Kč | 64 639,61 Kč |
| 5 000 | 18,04413 Kč | 90 220,65 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





