6539S-1-(103,202)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6539S-1-103

DigiKey Part Number
6539S-1-103-ND
Manufacturer
Manufacturer Product Number
6539S-1-103
Description
POT 10K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Servo Mount Potentiometer 1 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6539S-1-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±15%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.1248" (3.17mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1999,31000 Kč999,31 Kč
10837,89900 Kč8 378,99 Kč
25780,70760 Kč19 517,69 Kč
50739,91960 Kč36 995,98 Kč
100701,18300 Kč70 118,30 Kč
250652,98132 Kč163 245,33 Kč
Unit Price without VAT:999,31000 Kč
Unit Price with VAT:1 209,16510 Kč