
6539S-1-102 | |
|---|---|
DigiKey Part Number | 6539S-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 6539S-1-102 |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Servo Mount Potentiometer 1 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6539S-1-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±15% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.1248" (3.17mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,88000 Kč | 1 044,88 Kč |
| 10 | 876,09900 Kč | 8 760,99 Kč |
| 30 | 804,83833 Kč | 24 145,15 Kč |
| 50 | 773,62120 Kč | 38 681,06 Kč |
| 100 | 733,11610 Kč | 73 311,61 Kč |
| 250 | 682,71312 Kč | 170 678,28 Kč |
| Unit Price without VAT: | 1 044,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,30480 Kč |















