6534S-1-502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6534S-1-502

DigiKey Part Number
6534S-1-502-ND
Manufacturer
Manufacturer Product Number
6534S-1-502
Description
POT 5K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Servo Mount Potentiometer 1 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6534S-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.1248" (3.17mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 510,60000 Kč3 510,60 Kč
102 939,47200 Kč29 394,72 Kč
302 699,28733 Kč80 978,62 Kč
502 594,18780 Kč129 709,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3 510,60000 Kč
Unit Price with VAT:4 247,82600 Kč