Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

3362Z-1-203 | |
|---|---|
DigiKey Part Number | 3362Z-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3362Z-1-203 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362Z-1-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,94925 Kč | 5 189,85 Kč |
| Unit Price without VAT: | 25,94925 Kč |
|---|---|
| Unit Price with VAT: | 31,39859 Kč |







