3362X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362X-1-203

DigiKey Part Number
118-3362X-1-203-ND
Manufacturer
Manufacturer Product Number
3362X-1-203
Description
TRIMMER 20K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362X-1-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,16000 Kč35,16 Kč
1029,62800 Kč296,28 Kč
2527,66360 Kč691,59 Kč
5026,24460 Kč1 312,23 Kč
20023,61170 Kč4 722,34 Kč
40022,38778 Kč8 955,11 Kč
60021,69997 Kč13 019,98 Kč
1 00020,86134 Kč20 861,34 Kč
5 00018,41614 Kč92 080,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,16000 Kč
Unit Price with VAT:42,54360 Kč