
3362M-1-203LF | |
|---|---|
DigiKey Part Number | 3362M-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362M-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,46000 Kč | 27,46 Kč |
| 10 | 23,09500 Kč | 230,95 Kč |
| 25 | 21,56320 Kč | 539,08 Kč |
| 50 | 20,46480 Kč | 1 023,24 Kč |
| 100 | 19,41620 Kč | 1 941,62 Kč |
| 250 | 18,10372 Kč | 4 525,93 Kč |
| 500 | 17,16620 Kč | 8 583,10 Kč |
| 1 000 | 16,27383 Kč | 16 273,83 Kč |
| 5 000 | 14,36821 Kč | 71 841,05 Kč |
| Unit Price without VAT: | 27,46000 Kč |
|---|---|
| Unit Price with VAT: | 33,22660 Kč |











