3361P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-205GLF

DigiKey Part Number
118-3361P-1-205GLFTR-ND - Tape & Reel (TR)
118-3361P-1-205GLFCT-ND - Cut Tape (CT)
118-3361P-1-205GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361P-1-205GLF
Description
TRIMMER 2MOHM 0.5W GULL WING TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-205GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1019,51300 Kč195,13 Kč
2518,22920 Kč455,73 Kč
5017,29880 Kč864,94 Kč
10016,41270 Kč1 641,27 Kč
25015,30504 Kč3 826,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,06785 Kč10 550,89 Kč
1 50013,33588 Kč20 003,82 Kč
2 25012,92451 Kč29 080,15 Kč
3 75012,42354 Kč46 588,27 Kč
5 25012,10363 Kč63 544,06 Kč
7 50011,77332 Kč88 299,90 Kč
9 00011,60784 Kč104 470,56 Kč
18 00010,99900 Kč197 982,00 Kč
18 75010,96419 Kč205 578,56 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč