
3361P-1-200GLF | |
|---|---|
DigiKey Part Number | 3361P-1-200GLFTR-ND - Tape & Reel (TR) 3361P-1-200GLFCT-ND - Cut Tape (CT) 3361P-1-200GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-200GLF |
Description | TRIMMER 20OHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-200GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,28700 Kč | 192,87 Kč |
| 25 | 18,01800 Kč | 450,45 Kč |
| 50 | 17,09840 Kč | 854,92 Kč |
| 100 | 16,22240 Kč | 1 622,24 Kč |
| 250 | 15,12764 Kč | 3 781,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,90479 Kč | 10 428,59 Kč |
| 1 500 | 13,18129 Kč | 19 771,94 Kč |
| 2 250 | 12,77470 Kč | 28 743,07 Kč |
| 3 750 | 12,27954 Kč | 46 048,28 Kč |
| 5 250 | 11,96333 Kč | 62 807,48 Kč |
| 7 500 | 11,63685 Kč | 87 276,38 Kč |
| 9 000 | 11,47328 Kč | 103 259,52 Kč |
| 18 000 | 10,87151 Kč | 195 687,18 Kč |
| 18 750 | 10,83710 Kč | 203 195,62 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










