


3314S-3-103E | |
|---|---|
DigiKey Part Number | 3314S-3-103ETR-ND - Tape & Reel (TR) 3314S-3-103ECT-ND - Cut Tape (CT) 3314S-3-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314S-3-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-3-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-1-103E | Bourns Inc. | 340 | 3314S-1-103ECT-ND | 41,16000 Kč | Parametric Equivalent |
| 3314S-2-103G | Bourns Inc. | 1 885 | 118-3314S-2-103GCT-ND | 41,16000 Kč | Parametric Equivalent |
| 23AR10KLFTR | TT Electronics/BI | 374 | 987-1008-1-ND | 30,03000 Kč | Similar |
| TS4YJ103MR10 | Vishay Sfernice | 2 132 | 716-TS4YJ103MR10CT-ND | 39,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 50 | 30,22880 Kč | 1 511,44 Kč |
| 100 | 28,58040 Kč | 2 858,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,01395 Kč | 5 402,79 Kč |
| 400 | 25,52780 Kč | 10 211,12 Kč |
| 600 | 24,69400 Kč | 14 816,40 Kč |
| 1 000 | 23,68070 Kč | 23 680,70 Kč |
| 1 400 | 23,03526 Kč | 32 249,36 Kč |
| 2 000 | 22,36917 Kč | 44 738,34 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

