
3292W-1-102LF | |
|---|---|
DigiKey Part Number | 3292W-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,75000 Kč | 283,75 Kč |
| 10 | 238,39100 Kč | 2 383,91 Kč |
| 25 | 222,24600 Kč | 5 556,15 Kč |
| 50 | 210,71060 Kč | 10 535,53 Kč |
| 100 | 199,73500 Kč | 19 973,50 Kč |
| 250 | 186,05760 Kč | 46 514,40 Kč |
| 500 | 176,31396 Kč | 88 156,98 Kč |
| 1 000 | 167,06669 Kč | 167 066,69 Kč |
| Unit Price without VAT: | 283,75000 Kč |
|---|---|
| Unit Price with VAT: | 343,33750 Kč |

