
B131818 | |
|---|---|
DigiKey Part Number | 2071-B131818-ND |
Manufacturer | |
Manufacturer Product Number | B131818 |
Description | BAG STATIC SHIELD MTL IN 18"X18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 18" (457.2mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 17,05100 Kč | 170,51 Kč |
| 25 | 15,68640 Kč | 392,16 Kč |
| 50 | 14,83180 Kč | 741,59 Kč |
| 100 | 14,09930 Kč | 1 409,93 Kč |
| 300 | 13,13170 Kč | 3 939,51 Kč |
| 500 | 12,74704 Kč | 6 373,52 Kč |
| 1 000 | 12,27847 Kč | 12 278,47 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |





