
UHF3-3.500-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-3.500-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-3.500-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.5" (88.9mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3.5" (88.9mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 10 | 65,76000 Kč | 657,60 Kč |
| 100 | 51,99980 Kč | 5 199,98 Kč |
| 500 | 45,97530 Kč | 22 987,65 Kč |
| 1 000 | 44,01597 Kč | 44 015,97 Kč |
| 2 000 | 42,35765 Kč | 84 715,30 Kč |
| 5 000 | 40,55228 Kč | 202 761,40 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |


