
SME2014UWDW05 | |
|---|---|
DigiKey Part Number | 492-2160-2-ND - Tape & Reel (TR) 492-2160-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SME2014UWDW05 |
Description | LED SM2014 WARM WHT 3045K 2014 |
Customer Reference | |
Detailed Description | LED Lighting SM2014 White, Warm 3045K 3.2V 150mA 110° 0805 (2015 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3045K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 48lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 2014 | |
Size / Dimension | 0.079" L x 0.055" W (2.00mm x 1.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 46,01500 Kč | 460,15 Kč |
| 100 | 35,79970 Kč | 3 579,97 Kč |
| 500 | 31,30724 Kč | 15 653,62 Kč |
| 1 000 | 29,84448 Kč | 29 844,48 Kč |
| 2 000 | 28,60611 Kč | 57 212,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,46275 Kč | 122 313,75 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |

