SM2014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME2014UWDW05

DigiKey Part Number
492-2160-2-ND - Tape & Reel (TR)
492-2160-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SME2014UWDW05
Description
LED SM2014 WARM WHT 3045K 2014
Customer Reference
Detailed Description
LED Lighting SM2014 White, Warm 3045K 3.2V 150mA 110° 0805 (2015 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3045K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
48lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
100 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
2014
Size / Dimension
0.079" L x 0.055" W (2.00mm x 1.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 050
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,15000 Kč63,15 Kč
1046,01500 Kč460,15 Kč
10035,79970 Kč3 579,97 Kč
50031,30724 Kč15 653,62 Kč
1 00029,84448 Kč29 844,48 Kč
2 00028,60611 Kč57 212,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,46275 Kč122 313,75 Kč
Manufacturers Standard Package
Unit Price without VAT:63,15000 Kč
Unit Price with VAT:76,41150 Kč