SM5730UWDW05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 1,01429 Kč
Datasheet
SM5730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5730UWDW05

DigiKey Part Number
492-2163-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM5730UWDW05
Description
LED SM5730 WARM WHT 3000K 5730
Customer Reference
Detailed Description
LED Lighting SM5730 White, Warm 3000K 3.15V 150mA 120° 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
53lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
112 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
5730
Size / Dimension
0.189" L x 0.098" W (4.80mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes