SM2835UWDC02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 11 906
Unit Price: 6,10000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 13 132
Unit Price: 5,05000 Kč
Datasheet
SM2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2835UWDC02

DigiKey Part Number
492-2164-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM2835UWDC02
Description
LED SM2835 COOL WHITE 6500K 2835
Customer Reference
Detailed Description
LED Lighting SM2835 White, Cool 6500K 3.2V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM2835UWDC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes