
PLW5-250 | |
|---|---|
DigiKey Part Number | 492-2019-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-250 |
Description | LIGHT PIPE PNL 5MM WIDE .250" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLW5-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 40,16300 Kč | 401,63 Kč |
| 100 | 31,27190 Kč | 3 127,19 Kč |
| 500 | 27,37090 Kč | 13 685,45 Kč |
| 1 000 | 26,10032 Kč | 26 100,32 Kč |
| 2 000 | 25,02466 Kč | 50 049,32 Kč |
| 5 000 | 24,97056 Kč | 124 852,80 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |


